Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V47ZS1PX1347 | |
|---|---|
DigiKey Part Number | V47ZS1PX1347-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V47ZS1PX1347 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1245 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZA1P | Littelfuse Inc. | 9.974 | F3055-ND | 0,29000 € | Parametric Equivalent |
| V47ZA1PX1347 | Littelfuse Inc. | 585 | V47ZA1PX1347-ND | 0,31000 € | Parametric Equivalent |
| V47ZA1PX2855 | Littelfuse Inc. | 4.481 | V47ZA1PX2855-ND | 0,31000 € | Parametric Equivalent |
| V47ZC1P | Littelfuse Inc. | 0 | V47ZC1P-ND | 0,14345 € | Parametric Equivalent |
| V47ZC1PX2855 | Littelfuse Inc. | 0 | V47ZC1PX2855-ND | 0,15824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15824 € | 1.582,40 € |
| Unit Price without VAT: | 0,15824 € |
|---|---|
| Unit Price with VAT: | 0,19147 € |









