V42MLA1206H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 26.942
Unit Price: 1,09000 €
Datasheet
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V42MLA1206H

DigiKey Part Number
F2209TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V42MLA1206H
Description
VARISTOR 53V 180A 1206
Customer Reference
Detailed Description
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
60 V
Manufacturer
Littelfuse Inc.
Current - Surge
180 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
425 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
42 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
46 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
53 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V42MLA1206NHLittelfuse Inc.26.942F2210CT-ND1,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types