



V420LA20CP | |
|---|---|
DigiKey Part Number | F10957-ND |
Manufacturer | |
Manufacturer Product Number | V420LA20CP |
Description | VARISTOR 680V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 185J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 80 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
Varistor Voltage (Max) 748 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D681 | Panasonic Industry | 172 | P7279-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51920 € | 12,98 € |
| 100 | 0,45780 € | 45,78 € |
| 250 | 0,42860 € | 107,15 € |
| 600 | 0,40683 € | 244,10 € |
| 1.200 | 0,39303 € | 471,64 € |
| 3.000 | 0,37845 € | 1.135,35 € |
| 5.400 | 0,37438 € | 2.021,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

