


V36RA22X2749 | |
|---|---|
DigiKey Part Number | V36RA22X2749-ND |
Manufacturer | |
Manufacturer Product Number | V36RA22X2749 |
Description | VARISTOR 36V 2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 V 2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 12000 pF @ 1 MHz |
Maximum AC Volts 23 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 32.4 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V36RA22 | Littelfuse Inc. | 41 | V36RA22-ND | 4,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,76895 € | 791,48 € |
| Unit Price without VAT: | 3,76895 € |
|---|---|
| Unit Price with VAT: | 4,56043 € |


