5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V3.5MLA0603NA

DigiKey Part Number
V3.5MLA0603NA-ND
Manufacturer
Manufacturer Product Number
V3.5MLA0603NA
Description
VARISTOR 5.35V 30A 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
7 V
Manufacturer
Littelfuse Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1270 pF @ 1 MHz
Maximum AC Volts
2.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
3.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
3.7 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
5.35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V3.5MLA0603NHLittelfuse Inc.32.047F3810CT-ND0,38000 €Parametric Equivalent
V3.5MLA0603NTLittelfuse Inc.6.62118-V3.5MLA0603NTCT-ND0,38000 €Parametric Equivalent
In-Stock: 2.360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22800 €2,28 €
250,20280 €5,07 €
1000,17580 €17,58 €
2500,16280 €40,70 €
5000,15498 €77,49 €
1.0000,14854 €148,54 €
2.5000,14174 €354,35 €
5.0000,13764 €688,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €