Parametric Equivalent



V270RA22 | |
|---|---|
DigiKey Part Number | V270RA22-ND |
Manufacturer | |
Manufacturer Product Number | V270RA22 |
Description | VARISTOR 270V 6.5KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V270RA22X2749 | Littelfuse Inc. | 0 | V270RA22X2749-ND | 3,76895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,58900 € | 753,69 € |
| Unit Price without VAT: | 3,58900 € |
|---|---|
| Unit Price with VAT: | 4,34269 € |


