


V26MLA0805NH | |
|---|---|
DigiKey Part Number | F2195TR-ND - Tape & Reel (TR) F2195CT-ND - Cut Tape (CT) F2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0805NH |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 34 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K0805121NIR1 | Bourns Inc. | 5.590 | 118-ZV20K0805121NIR1CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21630 € | 21,63 € |
| 250 | 0,20044 € | 50,11 € |
| 500 | 0,19088 € | 95,44 € |
| 1.000 | 0,18299 € | 182,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14832 € | 370,80 € |
| 5.000 | 0,14406 € | 720,30 € |
| 7.500 | 0,14193 € | 1.064,47 € |
| 12.500 | 0,14151 € | 1.768,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


