Similar



V250LU20AP | |
|---|---|
DigiKey Part Number | V250LU20AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V250LU20AP |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 72J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV14V250Y-AP | Eaton - Electronics Division | 0 | 283-MOV14V250Y-APTB-ND | 0,14322 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,29488 € | 1.032,08 € |
| Unit Price without VAT: | 0,29488 € |
|---|---|
| Unit Price with VAT: | 0,35680 € |


