Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V470ZA05PX1347 | |
|---|---|
DigiKey Part Number | V470ZA05PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V470ZA05PX1347 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 12J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V470ZA05P | Littelfuse Inc. | 4.560 | F5405-ND | 0,50000 € | Parametric Equivalent |
| V470ZA05PX2855 | Littelfuse Inc. | 0 | V470ZA05PX2855-ND | 0,29658 € | Parametric Equivalent |
| V470ZC05P | Littelfuse Inc. | 0 | V470ZC05P-ND | 0,26988 € | Parametric Equivalent |
| V470ZC05PX2855 | Littelfuse Inc. | 0 | V470ZC05PX2855-ND | 0,29659 € | Parametric Equivalent |
| V470ZS05P | Littelfuse Inc. | 0 | V470ZS05P-ND | 0,26988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,29659 € | 1.245,68 € |
| Unit Price without VAT: | 0,29659 € |
|---|---|
| Unit Price with VAT: | 0,35887 € |








