Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V24ZT50PX2855 | |
|---|---|
DigiKey Part Number | V24ZT50PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V24ZT50PX2855 |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 25.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 100J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 18000 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 23 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V24ZA50P | Littelfuse Inc. | 10.820 | F3079-ND | 0,71000 € | Parametric Equivalent |
| V24ZA50PX10 | Littelfuse Inc. | 0 | V24ZA50PX10-ND | 0,40810 € | Parametric Equivalent |
| V24ZA50PX1347 | Littelfuse Inc. | 0 | V24ZA50PX1347-ND | 0,44933 € | Parametric Equivalent |
| V24ZA50PX2855 | Littelfuse Inc. | 0 | V24ZA50PX2855-ND | 0,44933 € | Parametric Equivalent |
| V24ZC50P | Littelfuse Inc. | 1.709 | V24ZC50P-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44933 € | 898,66 € |
| Unit Price without VAT: | 0,44933 € |
|---|---|
| Unit Price with VAT: | 0,54369 € |






