22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V22CH8

DigiKey Part Number
18-V22CH8TR-ND - Tape & Reel (TR)
18-V22CH8CT-ND - Cut Tape (CT)
18-V22CH8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V22CH8
Description
VARISTOR 22V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
26 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1600 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
18.7 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96400 €9,64 €
250,87440 €21,86 €
1000,77600 €77,60 €
2500,72908 €182,27 €
5000,70080 €350,40 €
1.0000,67752 €677,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,55031 €2.201,24 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €