Parametric Equivalent
Parametric Equivalent



V20P95AUTO | |
|---|---|
DigiKey Part Number | V20P95AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P95AUTO |
Description | VARISTOR 150V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 45J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3700 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 95 V | Grade Automotive |
Maximum DC Volts 125 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 135 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 150 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 165 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H95AUTOL3T | Littelfuse Inc. | 0 | 18-V20H95AUTOL3TTR-ND | 0,73178 € | Parametric Equivalent |
| V20P95AUTOL2T | Littelfuse Inc. | 0 | V20P95AUTOL2T-ND | 0,57838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,52825 € | 633,90 € |
| Unit Price without VAT: | 0,52825 € |
|---|---|
| Unit Price with VAT: | 0,63918 € |



