


V20P40P | |
|---|---|
DigiKey Part Number | V20P40P-ND |
Manufacturer | |
Manufacturer Product Number | V20P40P |
Description | VARISTOR 68V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 8 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,41330 € | 41,33 € |
| 400 | 0,37500 € | 150,00 € |
| 800 | 0,36079 € | 288,63 € |
| 1.200 | 0,35367 € | 424,40 € |
| 2.800 | 0,34118 € | 955,30 € |
| 5.200 | 0,33553 € | 1.744,76 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

