



V20H420P | |
|---|---|
DigiKey Part Number | F7716-ND |
Manufacturer | |
Manufacturer Product Number | V20H420P |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V20H420P Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 330J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66160 € | 16,54 € |
| 100 | 0,58610 € | 58,61 € |
| 300 | 0,54387 € | 163,16 € |
| 600 | 0,52320 € | 313,92 € |
| 1.200 | 0,50618 € | 607,42 € |
| 2.700 | 0,49006 € | 1.323,16 € |
| 5.100 | 0,48625 € | 2.479,88 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |


