ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 0805
Building Automation – Protect/Sense/Control

V18MLE0805NA

DigiKey Part Number
V18MLE0805NA-ND
Manufacturer
Manufacturer Product Number
V18MLE0805NA
Description
VARISTOR 25V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,13230 €330,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13230 €
Unit Price with VAT:0,16008 €