Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZU20PX2855 | |
|---|---|
DigiKey Part Number | V180ZU20PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V180ZU20PX2855 |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 52J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA20P | Littelfuse Inc. | 1.364 | F12016-ND | 0,72000 € | Parametric Equivalent |
| V180ZA20PX10 | Littelfuse Inc. | 0 | V180ZA20PX10-ND | 0,41137 € | Parametric Equivalent |
| V180ZA20PX2855 | Littelfuse Inc. | 0 | V180ZA20PX2855-ND | 0,45292 € | Parametric Equivalent |
| V180ZC20P | Littelfuse Inc. | 0 | V180ZC20P-ND | 0,41136 € | Parametric Equivalent |
| V180ZC20PX10 | Littelfuse Inc. | 0 | V180ZC20PX10-ND | 0,41136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45292 € | 905,84 € |
| Unit Price without VAT: | 0,45292 € |
|---|---|
| Unit Price with VAT: | 0,54803 € |



