Parametric Equivalent
Parametric Equivalent



V14P60AUTO | |
|---|---|
DigiKey Part Number | V14P60AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P60AUTO |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 4.5 kA |
Manufacturer Littelfuse Inc. | Energy 20J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2500 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 60 V | Grade Automotive |
Maximum DC Volts 85 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 90 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 100 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H60AUTOL3T | Littelfuse Inc. | 0 | 18-V14H60AUTOL3TTR-ND | 0,56385 € | Parametric Equivalent |
| V14P60AUTOL2T | Littelfuse Inc. | 0 | V14P60AUTOL2T-ND | 0,45914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,40640 € | 731,52 € |
| Unit Price without VAT: | 0,40640 € |
|---|---|
| Unit Price with VAT: | 0,49174 € |



