


V14P510AUTO | |
|---|---|
DigiKey Part Number | V14P510AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14P510AUTO |
Description | VARISTOR 820V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 205J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 200 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 510 V | Grade Automotive |
Maximum DC Volts 670 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 738 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 820 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 902 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55400 € | 13,85 € |
| 100 | 0,48900 € | 48,90 € |
| 400 | 0,44505 € | 178,02 € |
| 800 | 0,42870 € | 342,96 € |
| 1.200 | 0,42050 € | 504,60 € |
| 2.800 | 0,40612 € | 1.137,14 € |
| 5.200 | 0,40147 € | 2.087,64 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

