Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14MLA0805LNT | |
|---|---|
DigiKey Part Number | V14MLA0805LNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14MLA0805LNT |
Description | VARISTOR 18.1V 40A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14MLA0805LH | Littelfuse Inc. | 10.000 | 1294-V14MLA0805LH-CHP | 0,13784 € | Parametric Equivalent |
| V14MLA0805LNA | Littelfuse Inc. | 2.485 | V14MLA0805LNA-ND | 0,37000 € | Parametric Equivalent |
| V14MLA0805LNH | Littelfuse Inc. | 18.241 | F2177CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17434 € | 1.743,40 € |
| Unit Price without VAT: | 0,17434 € |
|---|---|
| Unit Price with VAT: | 0,21095 € |


