
V14H75AUTOL3T | |
|---|---|
DigiKey Part Number | 18-V14H75AUTOL3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H75AUTOL3T |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 4.5 kA |
Manufacturer Littelfuse Inc. | Energy 22J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2300 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 75 V | Grade Automotive |
Maximum DC Volts 100 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 108 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 120 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 132 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,56385 € | 1.973,47 € |
| Unit Price without VAT: | 0,56385 € |
|---|---|
| Unit Price with VAT: | 0,68226 € |

