


V14E510PL2T | |
|---|---|
DigiKey Part Number | 18-V14E510PL2TTR-ND - Tape & Reel (TR) 18-V14E510PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E510PL2T |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 185J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39630 € | 39,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,30443 € | 121,77 € |
| 800 | 0,29251 € | 234,01 € |
| 1.200 | 0,28655 € | 343,86 € |
| 2.000 | 0,27994 € | 559,88 € |
| 2.800 | 0,27608 € | 773,02 € |
| 4.000 | 0,27236 € | 1.089,44 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

