


V14E385PL2T | |
|---|---|
DigiKey Part Number | 18-V14E385PL2TTR-ND - Tape & Reel (TR) 18-V14E385PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E385PL2T |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 150J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31340 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23983 € | 95,93 € |
| 800 | 0,23006 € | 184,05 € |
| 1.200 | 0,22517 € | 270,20 € |
| 2.000 | 0,21975 € | 439,50 € |
| 2.800 | 0,21659 € | 606,45 € |
| 4.000 | 0,21354 € | 854,16 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

