V14E320PL3T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04315 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,00310 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 228
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,00310 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 50.996
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27774 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.969
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31072 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27774 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26923 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27774 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet
Image for V14E320PL3T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E320PL3T7

DigiKey Part Number
F9900TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14E320PL3T7
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
V14E320PL3T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
136J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
380 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP320ELittelfuse Inc.0F4020-ND1,56000 €Parametric Equivalent
TMOV14RP320EL1T7Littelfuse Inc.0TMOV14RP320EL1T7-ND1,04315 €Parametric Equivalent
TMOV14RP320EL2B7Littelfuse Inc.0TMOV14RP320EL2B7-ND1,00310 €Parametric Equivalent
TMOV14RP320EL2T7Littelfuse Inc.228F12012CT-ND1,87000 €Parametric Equivalent
TMOV14RP320EL3T7Littelfuse Inc.0TMOV14RP320EL3T7-ND1,00310 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,25902 €828,86 €
Unit Price without VAT:0,25902 €
Unit Price with VAT:0,31341 €