Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V10H140P | |
|---|---|
DigiKey Part Number | F7732-ND |
Manufacturer | |
Manufacturer Product Number | V10H140P |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 45J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H140PL1A | Littelfuse Inc. | 0 | V10H140PL1A-ND | 0,36163 € | Parametric Equivalent |
| V10H140PL1T | Littelfuse Inc. | 0 | V10H140PL1T-ND | 0,33559 € | Parametric Equivalent |
| V10H140PL2B | Littelfuse Inc. | 0 | V10H140PL2B-ND | 0,30496 € | Parametric Equivalent |
| V10H140PL2T | Littelfuse Inc. | 0 | V10H140PL2T-ND | 0,33559 € | Parametric Equivalent |
| V10H140PL3T | Littelfuse Inc. | 0 | V10H140PL3T-ND | 0,33559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,30496 € | 1.097,86 € |
| Unit Price without VAT: | 0,30496 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |


