Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10E625PL3B | |
|---|---|
DigiKey Part Number | 18-V10E625PL3B-ND |
Manufacturer | |
Manufacturer Product Number | V10E625PL3B |
Description | RADIAL VARISTOR 10MM ROHS/LEAD F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E625P | Littelfuse Inc. | 15.299 | F12136-ND | 0,48000 € | Parametric Equivalent |
| V10E625PL1A | Littelfuse Inc. | 0 | 18-V10E625PL1A-ND | 0,28978 € | Parametric Equivalent |
| V10E625PL1B5 | Littelfuse Inc. | 0 | V10E625PL1B5-ND | 0,31295 € | Parametric Equivalent |
| V10H625P | Littelfuse Inc. | 0 | F7744-ND | 0,37551 € | Parametric Equivalent |
| V10H625PL1A | Littelfuse Inc. | 0 | V10H625PL1A-ND | 0,44959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31295 € | 1.564,75 € |
| Unit Price without VAT: | 0,31295 € |
|---|---|
| Unit Price with VAT: | 0,37867 € |




