
047103.5NAT1L | |
|---|---|
DigiKey Part Number | 047103.5NAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047103.5NAT1L |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047103.5NAT1L Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77117 € | 3.855,85 € |
| Unit Price without VAT: | 0,77117 € |
|---|---|
| Unit Price with VAT: | 0,93312 € |

