Direct



V1000LA80A | |
|---|---|
DigiKey Part Number | V1000LA80A-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA80A |
Description | VARISTOR 1.65KV 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.65 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.8 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 220J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 135 pF @ 1 MHz |
Maximum AC Volts 1 kV | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 1.2 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.5 kV | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.65 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V1000LA80AP | Littelfuse Inc. | 1.144 | F3029-ND | 2,12000 € | Direct |


