V0603MHS12T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16635 €
Datasheet
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V0603MHS12T

DigiKey Part Number
V0603MHS12T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V0603MHS12T
Description
VARISTOR 55V 0603
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Energy
0.015J
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Capacitance @ Frequency
12 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
14 V
Package / Case
0603 (1608 Metric)
Maximum DC Volts
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V0603MHS12NTLittelfuse Inc.0V0603MHS12NT-ND0,16635 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types