


TSD61115SP | |
|---|---|
DigiKey Part Number | 5666-TSD61115SP-ND |
Manufacturer | |
Manufacturer Product Number | TSD61115SP |
Description | RELAY TIME DELAY 15 SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 15 Sec |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Interval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 € | 101,57 € |
| 10 | 90,44500 € | 904,45 € |
| 25 | 86,35680 € | 2.158,92 € |
| 50 | 83,38620 € | 4.169,31 € |
| 100 | 80,51600 € | 8.051,60 € |
| Unit Price without VAT: | 101,57000 € |
|---|---|
| Unit Price with VAT: | 122,89970 € |






