Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TR600-150F-EX-2

DigiKey Part Number
TR600-150F-EX-2TR-ND - Tape & Reel (TR)
TR600-150F-EX-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR600-150F-EX-2
Description
PTC RESET FUSE 250V 150MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
6 Ohms
Series
Resistance - Post Trip (R1) (Max)
22 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
250V (600V Int)
Size / Dimension
0.532" Dia x 0.236" T (13.50mm x 6.00mm)
Current - Hold (Ih) (Max)
150 mA
Height - Seated (Max)
0.496" (12.60mm)
Current - Trip (It)
300 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,09800 €5,49 €
101,01300 €10,13 €
500,84040 €42,02 €
1000,77540 €77,54 €
2500,69688 €174,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,53910 €323,46 €
1.2000,49682 €596,18 €
1.8000,47353 €852,35 €
3.0000,45300 €1.359,00 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €