
TPSMD58CA | |
|---|---|
DigiKey Part Number | 18-TPSMD58CATR-ND - Tape & Reel (TR) 18-TPSMD58CACT-ND - Cut Tape (CT) 18-TPSMD58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ58CA-AU_R1_000A1 | Panjit International Inc. | 800 | 3757-3.0SMCJ58CA-AU_R1_000A1CT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,62090 € | 62,09 € |
| 500 | 0,48820 € | 244,10 € |
| 1.000 | 0,44552 € | 445,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32795 € | 983,85 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

