



TPSMB220CA | |
|---|---|
DigiKey Part Number | F10359TR-ND - Tape & Reel (TR) F10359CT-ND - Cut Tape (CT) F10359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB220CA |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44030 € | 44,03 € |
| 500 | 0,34154 € | 170,77 € |
| 1.000 | 0,30971 € | 309,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22440 € | 673,20 € |
| 6.000 | 0,21088 € | 1.265,28 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

