
AQ22-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ22-01FLTGTR-ND - Tape & Reel (TR) 18-AQ22-01FLTGCT-ND - Cut Tape (CT) 18-AQ22-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ22-01FLTG |
Description | TVS DIODE 22VWM 42.5VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.5V Clamp 6A Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 285pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 42.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,17624 € | 88,12 € |
| 1.000 | 0,15800 € | 158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11234 € | 337,02 € |
| 6.000 | 0,10260 € | 615,60 € |
| 9.000 | 0,09763 € | 878,67 € |
| 15.000 | 0,09205 € | 1.380,75 € |
| 21.000 | 0,09147 € | 1.920,87 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

