


TMOV20RP385M | |
|---|---|
DigiKey Part Number | F4049-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP385M |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 300J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 700 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 385 V | Features Thermally Protected |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 620 V | Base Product Number |
Varistor Voltage (Max) 682 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31800 € | 32,95 € |
| 100 | 1,18140 € | 118,14 € |
| 300 | 1,10517 € | 331,55 € |
| 600 | 1,06787 € | 640,72 € |
| 1.200 | 1,03718 € | 1.244,62 € |
| 2.700 | 1,01839 € | 2.749,65 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

