


TMOV20RP275ML2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP275ML2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP275ML2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP275ML2T7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,40040 € | 35,01 € |
| 100 | 1,25320 € | 125,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,99420 € | 298,26 € |
| 600 | 0,96008 € | 576,05 € |
| 900 | 0,94298 € | 848,68 € |
| 1.500 | 0,92402 € | 1.386,03 € |
| 2.100 | 0,91294 € | 1.917,17 € |
| 3.000 | 0,91226 € | 2.736,78 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

