
TLP33CA | |
|---|---|
DigiKey Part Number | F9782TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP33CA |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6KP33CAH | Eaton - Electronics Division | 0 | 283-6KP33CAHCT-ND | 0,84028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,75904 € | 15.007,23 € |
| Unit Price without VAT: | 18,75904 € |
|---|---|
| Unit Price with VAT: | 22,69844 € |


