
SZSMF4L78CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L78CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L78CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L78CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L78CAT3G |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27830 € | 27,83 € |
| 500 | 0,21206 € | 106,03 € |
| 1.000 | 0,19070 € | 190,70 € |
| 2.000 | 0,17273 € | 345,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12772 € | 638,60 € |
| 10.000 | 0,11769 € | 1.176,90 € |
| 15.000 | 0,11580 € | 1.737,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

