


SZ1SMA75AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA75AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA75AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA75AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA75AT3G |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 180pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22960 € | 22,96 € |
| 500 | 0,17490 € | 87,45 € |
| 1.000 | 0,15728 € | 157,28 € |
| 2.000 | 0,14243 € | 284,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14083 € | 704,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

