6.525GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.3dB 1812 (4532 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.525GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.3dB 1812 (4532 Metric), 4 PC Pad
2.45GHz Filter4

6530BP44A1190001E

DigiKey Part Number
712-6530BP44A1190001ETR-ND - Tape & Reel (TR)
712-6530BP44A1190001ECT-ND - Cut Tape (CT)
712-6530BP44A1190001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6530BP44A1190001E
Description
RF FILTER BANDPASS 6.525GHZ 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.525GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.3dB 1812 (4532 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
6530BP44A1190001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
1.9dB
Manufacturer
Johanson Technology Inc.
Insertion Loss
2.3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric), 4 PC Pad
Frequency
6.525GHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Filter Type
Band Pass
Height (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,83400 €8,34 €
250,76880 €19,22 €
500,72320 €36,16 €
1000,68030 €68,03 €
2500,62744 €156,86 €
5000,59020 €295,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55520 €555,20 €
2.0000,52225 €1.044,50 €
3.0000,50389 €1.511,67 €
5.0000,48166 €2.408,30 €
7.0000,46755 €3.272,85 €
10.0000,45304 €4.530,40 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €