
SP725AATG | |
|---|---|
DigiKey Part Number | SP725AATG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP725AATG |
Description | TVS DEVICE MIXED 10-MSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Technology Mixed Technology | Supplier Device Package 10-MSOP |

