SP5003-04TTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,05000 €
Datasheet
4 Line Common Mode Choke Surface Mount 100mA DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP5003-04TTG

DigiKey Part Number
F6504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP5003-04TTG
Description
CMC 100MA 4LN SURFACE MOUNT ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 125°C
Series
Features
TVS Diode ESD Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Filter Type
Signal Line
Height (Max)
0.032" (0.80mm)
Number of Lines
4
Package / Case
10-WFDFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECMF04-4HSWM10YSTMicroelectronics0497-ECMF04-4HSWM10YCT-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes