
AQ3400-02UTG | |
|---|---|
DigiKey Part Number | AQ3400-02UTGTR-ND - Tape & Reel (TR) AQ3400-02UTGCT-ND - Cut Tape (CT) AQ3400-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3400-02UTG |
Description | TVS DIODE 5VWM 16VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | AQ3400-02UTG Models |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 1pF @ 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-UFDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,28128 € | 281,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20326 € | 609,78 € |
| 6.000 | 0,18758 € | 1.125,48 € |
| 9.000 | 0,18740 € | 1.686,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |



