Direct

SMF33AT1G | |
|---|---|
DigiKey Part Number | SMF33AT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF33AT1G |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF33A | Littelfuse Inc. | 2.299 | F5827CT-ND | 1,90000 € | Direct |
| SMF33A-E3-08 | Vishay General Semiconductor - Diodes Division | 43.296 | SMF33A-E3-08CT-ND | 2,19000 € | Direct |



