
SMF30AT1G | |
|---|---|
DigiKey Part Number | SMF30AT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF30AT1G |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF30AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF30A | Littelfuse Inc. | 0 | F5826CT-ND | 0,45000 € | Similar |
| SMF30A-E3-08 | Vishay General Semiconductor - Diodes Division | 15.284 | SMF30A-E3-08GICT-ND | 0,52000 € | Direct |
| SMF30A | Diotec Semiconductor | 4.238 | 4878-SMF30ACT-ND | 0,23000 € | Similar |




