
SMCJ300A | |
|---|---|
DigiKey Part Number | SMCJ300ALFTR-ND - Tape & Reel (TR) SMCJ300ALFCT-ND - Cut Tape (CT) SMCJ300ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300A |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ300A Models |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 3.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49520 € | 49,52 € |
| 500 | 0,38588 € | 192,94 € |
| 1.000 | 0,35068 € | 350,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25498 € | 764,94 € |
| 6.000 | 0,24541 € | 1.472,46 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

