Direct
Similar
Similar

SMBJ6.0A-HR | |
|---|---|
DigiKey Part Number | SMBJ6.0A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-HR |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0A-M3/5B-ND | 0,14143 € | Direct |
| SMBJ6V0A | Taiwan Semiconductor Corporation | 4.700 | SMBJ6V0ACT-ND | 0,54000 € | Direct |
| P6SMB6.8A | Taiwan Semiconductor Corporation | 2.942 | 1801-P6SMB6.8ACT-ND | 0,54000 € | Similar |
| SMBJ6.0A/TR13 | YAGEO | 6.546 | 13-SMBJ6.0A/TR13CT-ND | 0,34000 € | Similar |
| SMBJ6.0A/TR7 | YAGEO | 600 | 13-SMBJ6.0A/TR7CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,16020 € | 39.480,60 € |
| Unit Price without VAT: | 13,16020 € |
|---|---|
| Unit Price with VAT: | 15,92384 € |





