
SMBJ150CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ150CA-ETR-ND - Tape & Reel (TR) 18-SMBJ150CA-ECT-ND - Cut Tape (CT) 18-SMBJ150CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA-E |
Description | TVS SURF MT DO214AA - SMBJ150CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20010 € | 20,01 € |
| 500 | 0,15066 € | 75,33 € |
| 1.000 | 0,13472 € | 134,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09536 € | 286,08 € |
| 6.000 | 0,08684 € | 521,04 € |
| 9.000 | 0,08250 € | 742,50 € |
| 15.000 | 0,07761 € | 1.164,15 € |
| 21.000 | 0,07479 € | 1.570,59 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

