


SMAJ14A | |
|---|---|
DigiKey Part Number | SMAJ14ALFTR-ND - Tape & Reel (TR) SMAJ14ALFCT-ND - Cut Tape (CT) SMAJ14ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A Models |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 17.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ14A-13-F | Diodes Incorporated | 108.251 | SMAJ14A-FDICT-ND | 0,42000 € | Direct |
| SMAJ14A-E3/5A | Vishay General Semiconductor - Diodes Division | 2.085 | SMAJ14A-E3/5AGICT-ND | 0,44000 € | Direct |
| SMAJ14A-E3/61 | Vishay General Semiconductor - Diodes Division | 5.933 | SMAJ14A-E3/61GICT-ND | 0,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,10539 € | 105,39 € |
| 2.000 | 0,09449 € | 188,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06888 € | 344,40 € |
| 10.000 | 0,06279 € | 627,90 € |
| 15.000 | 0,05968 € | 895,20 € |
| 25.000 | 0,05619 € | 1.404,75 € |
| 35.000 | 0,05471 € | 1.914,85 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |










