


SMAJ120A | |
|---|---|
DigiKey Part Number | SMAJ120ALFTR-ND - Tape & Reel (TR) SMAJ120ALFCT-ND - Cut Tape (CT) SMAJ120ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120A |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120A Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ120A-13-F | Diodes Incorporated | 360 | 31-SMAJ120A-13-FCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,12376 € | 61,88 € |
| 1.000 | 0,11032 € | 110,32 € |
| 2.000 | 0,09898 € | 197,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07224 € | 361,20 € |
| 10.000 | 0,06591 € | 659,10 € |
| 15.000 | 0,06268 € | 940,20 € |
| 25.000 | 0,05905 € | 1.476,25 € |
| 35.000 | 0,05801 € | 2.030,35 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |










