


SL1411A090SM | |
|---|---|
DigiKey Part Number | 18-SL1411A090SMTR-ND - Tape & Reel (TR) 18-SL1411A090SMCT-ND - Cut Tape (CT) 18-SL1411A090SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1411A090SM |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-09-SM-RPLF | Bourns Inc. | 37.753 | 118-2027-09-SM-RPLFCT-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,12200 € | 10,61 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,62440 € | 81,22 € |
| 100 | 1,49830 € | 149,83 € |
| 250 | 1,34608 € | 336,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11666 € | 558,33 € |
| 1.000 | 1,02876 € | 1.028,76 € |
| 1.500 | 0,98620 € | 1.479,30 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

